Technical Document
Specifications
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/8 Female
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/8 Female
Minimum Outlet Pressure
0.05 MPa
Maximum Outlet Pressure
1 MPa
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Standard
G
Threaded Outlet Thread Size
1/8 in
Threaded Inlet Thread Size
1/8 in
Country of Origin
Japan
Product details
Speed Controller - Metal Body In-line
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
1
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 110.93 |
5 - 9 | AED 104.34 |
10+ | AED 100.17 |
Technical Document
Specifications
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/8 Female
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/8 Female
Minimum Outlet Pressure
0.05 MPa
Maximum Outlet Pressure
1 MPa
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Standard
G
Threaded Outlet Thread Size
1/8 in
Threaded Inlet Thread Size
1/8 in
Country of Origin
Japan
Product details
Speed Controller - Metal Body In-line
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.