SMC Pneumatic Soft Start Valve

RS Stock No.: 885-2244Brand: SMCManufacturers Part No.: EAV3000-F03-5DZ-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Manufacturer Series

AV2000

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Pneumatic Soft Start Valve
AED 860.73Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Soft Start Valve

P.O.A.

SMC Pneumatic Soft Start Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Pneumatic Soft Start Valve
AED 860.73Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Manufacturer Series

AV2000

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Pneumatic Soft Start Valve
AED 860.73Each (ex VAT)