Technical Document
Specifications
Brand
SMCThreaded Inlet Connection
R 1/8 Male
Inlet Connection Type
Threaded
Material
Sintered Bronze
Manufacturer Series
EB
Type
Silencer
Threaded Inlet Connection Thread Gender
Male
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/8 in
Country of Origin
Japan
Product details
Silencers and Exhaust Restrictors
A series of sintered metal elements from SMC. Available with various nominal filtration accuracy.
AED 43.42
AED 43.42 Each (ex VAT)
AED 45.59
AED 45.59 Each (inc. VAT)
1
AED 43.42
AED 43.42 Each (ex VAT)
AED 45.59
AED 45.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 43.42 |
5 - 9 | AED 40.53 |
10 - 24 | AED 39.16 |
25+ | AED 38.32 |
Technical Document
Specifications
Brand
SMCThreaded Inlet Connection
R 1/8 Male
Inlet Connection Type
Threaded
Material
Sintered Bronze
Manufacturer Series
EB
Type
Silencer
Threaded Inlet Connection Thread Gender
Male
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/8 in
Country of Origin
Japan
Product details
Silencers and Exhaust Restrictors
A series of sintered metal elements from SMC. Available with various nominal filtration accuracy.