Technical Document
Specifications
Brand
SMCManufacturer Series
EVS7-6
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
+5°C
Country of Origin
France
Product details
SMC ISO Solenoid Valves
A range of ISO standard interface 1 and 2 solenoid valves from SMC. Available as two or three positions and with single or double solenoid actuation. The VS7 range of ISO solenoid valves are equipped with a non-locking manual override and can be used with non-lubricated dry air.
ISO
AED 633.68
AED 633.68 Each (ex VAT)
AED 665.36
AED 665.36 Each (inc. VAT)
1
AED 633.68
AED 633.68 Each (ex VAT)
AED 665.36
AED 665.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
EVS7-6
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
+5°C
Country of Origin
France
Product details
SMC ISO Solenoid Valves
A range of ISO standard interface 1 and 2 solenoid valves from SMC. Available as two or three positions and with single or double solenoid actuation. The VS7 range of ISO solenoid valves are equipped with a non-locking manual override and can be used with non-lubricated dry air.