Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/8 VT307 Series 24V dc

RS Stock No.: 524-313Brand: SMCManufacturers Part No.: EVT307-5DZ-01F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

206.12NL/min

Solenoid Power Consumption

5W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/8 VT307 Series 24V dc

P.O.A.

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/8 VT307 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

206.12NL/min

Solenoid Power Consumption

5W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Country of Origin

Japan

You may be interested in