SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Spring/Solenoid G 1/4 VT317 Series 12V dc

RS Stock No.: 768-1592Brand: SMCManufacturers Part No.: EVT317-6DO-02F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT317

Mounting Style

Stand-Alone

Solenoid Voltage

12V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687.05NL/min

Solenoid Power Consumption

6W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Country of Origin

Japan

Product details

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)

AED 318.52

AED 318.52 Each (ex VAT)

AED 334.45

AED 334.45 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Spring/Solenoid G 1/4 VT317 Series 12V dc

AED 318.52

AED 318.52 Each (ex VAT)

AED 334.45

AED 334.45 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Spring/Solenoid G 1/4 VT317 Series 12V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 318.52
5+AED 299.78

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT317

Mounting Style

Stand-Alone

Solenoid Voltage

12V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687.05NL/min

Solenoid Power Consumption

6W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Country of Origin

Japan

Product details

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)