SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, G 1/8, 1/8in, III B

RS Stock No.: 233-1047Brand: SMCManufacturers Part No.: EVZM550-F01-34B
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VZM500

Control Button/Switch Colour

Black

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

589NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Product details

5//2 N/C valves with rotary button

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 331.85

AED 331.85 Each (ex VAT)

AED 348.44

AED 348.44 Each (inc. VAT)

SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, G 1/8, 1/8in, III B

AED 331.85

AED 331.85 Each (ex VAT)

AED 348.44

AED 348.44 Each (inc. VAT)

SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, G 1/8, 1/8in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 331.85
5 - 9AED 312.27
10+AED 299.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VZM500

Control Button/Switch Colour

Black

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

589NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Product details

5//2 N/C valves with rotary button

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more