Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Gauge 1 MPa, 10bar Back Entry 26mm Outside Diameter

RS Stock No.: 192-8224Brand: SMCManufacturers Part No.: G27-10-R1
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

1 MPa, 10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0 MPa, 1bar

Gauge Outside Diameter

26mm

Best Accuracy

± 5%

Case Material

Zinc

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Type

Dial

Country of Origin

Japan

Product details

Miniature Gauge

General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection

Stock information temporarily unavailable.

AED 55.39

AED 55.39 Each (ex VAT)

AED 58.16

AED 58.16 Each (inc. VAT)

SMC Pressure Gauge 1 MPa, 10bar Back Entry 26mm Outside Diameter

AED 55.39

AED 55.39 Each (ex VAT)

AED 58.16

AED 58.16 Each (inc. VAT)

SMC Pressure Gauge 1 MPa, 10bar Back Entry 26mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.39
5 - 9AED 52.08
10+AED 49.98

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

1 MPa, 10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0 MPa, 1bar

Gauge Outside Diameter

26mm

Best Accuracy

± 5%

Case Material

Zinc

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Type

Dial

Country of Origin

Japan

Product details

Miniature Gauge

General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection