SMC R 1/8 Analogue Pressure Gauge 2bar Back Entry 37.5mm Outside Diameter

RS Stock No.: 270-2860Brand: SMCManufacturers Part No.: G36-4-01-L
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

2bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0MPa

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

37.5mm

Pressure Gauge Type

Dial

Country of Origin

Japan

Stock information temporarily unavailable.

AED 89.20

AED 89.20 Each (ex VAT)

AED 93.66

AED 93.66 Each (inc. VAT)

SMC R 1/8 Analogue Pressure Gauge 2bar Back Entry 37.5mm Outside Diameter

AED 89.20

AED 89.20 Each (ex VAT)

AED 93.66

AED 93.66 Each (inc. VAT)

SMC R 1/8 Analogue Pressure Gauge 2bar Back Entry 37.5mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

2bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0MPa

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

37.5mm

Pressure Gauge Type

Dial

Country of Origin

Japan