SMC Membrane Compressed Air Dryer -20°C, IDG20-F02

RS Stock No.: 667-9315Brand: SMCManufacturers Part No.: IDG20-F02
brand-logo
View all in Pneumatic Air Dryers

Technical Document

Specifications

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

200 (Outlet) L/min, 50 (Purge) L/min

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Ambient Operating Temperature Range

-5 → +55°C

Minimum Operating Inlet Pressure

0.3MPa

Process Operating Temperature Range

-5 → +55°C

Inlet Port Thread Standard

G

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Country of Origin

Japan

Product details

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 4,756.13

AED 4,756.13 Each (ex VAT)

AED 4,993.94

AED 4,993.94 Each (inc. VAT)

SMC Membrane Compressed Air Dryer -20°C, IDG20-F02

AED 4,756.13

AED 4,756.13 Each (ex VAT)

AED 4,993.94

AED 4,993.94 Each (inc. VAT)

SMC Membrane Compressed Air Dryer -20°C, IDG20-F02

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

200 (Outlet) L/min, 50 (Purge) L/min

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Ambient Operating Temperature Range

-5 → +55°C

Minimum Operating Inlet Pressure

0.3MPa

Process Operating Temperature Range

-5 → +55°C

Inlet Port Thread Standard

G

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Country of Origin

Japan

Product details

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more