Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Rc 1/4 Pneumatic Regulator - 0.005MPa to 0.8MPa, 1/4in, 1MPa max. input

RS Stock No.: 314-0943Brand: SMCManufacturers Part No.: IR2020-02B
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.8MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 591.46

AED 591.46 Each (ex VAT)

AED 621.03

AED 621.03 Each (inc. VAT)

SMC Rc 1/4 Pneumatic Regulator - 0.005MPa to 0.8MPa, 1/4in, 1MPa max. input

AED 591.46

AED 591.46 Each (ex VAT)

AED 621.03

AED 621.03 Each (inc. VAT)

SMC Rc 1/4 Pneumatic Regulator - 0.005MPa to 0.8MPa, 1/4in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 591.46
5 - 9AED 556.66
10+AED 533.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.8MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more