Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC R1/4 Pneumatic Regulator - 0.1bar to 4bar, 10bar max. input

RS Stock No.: 235-3105Brand: SMCManufacturers Part No.: IR2020-02BG
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

R1/4

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

10bar

Manufacturer Series

IR1020

Typical Flow Rate

4.4L/min

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 591.46

AED 591.46 Each (ex VAT)

AED 621.03

AED 621.03 Each (inc. VAT)

SMC R1/4 Pneumatic Regulator - 0.1bar to 4bar, 10bar max. input

AED 591.46

AED 591.46 Each (ex VAT)

AED 621.03

AED 621.03 Each (inc. VAT)

SMC R1/4 Pneumatic Regulator - 0.1bar to 4bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

R1/4

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

10bar

Manufacturer Series

IR1020

Typical Flow Rate

4.4L/min

Country of Origin

United Kingdom