SMC 240L/min Vacuum Regulator, -1.3kPa to -100kPa

RS Stock No.: 827-6656Brand: SMCManufacturers Part No.: IRV20-N07
brand-logo
View all in Vacuum Regulators

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

240L/min

Manufacturer Series

IRV

Maximum Vacuum Pressure

-100kPa

Minimum Vacuum Pressure

-1.3kPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings

AED 538.02

AED 538.02 Each (ex VAT)

AED 564.92

AED 564.92 Each (inc. VAT)

SMC 240L/min Vacuum Regulator, -1.3kPa to -100kPa

AED 538.02

AED 538.02 Each (ex VAT)

AED 564.92

AED 564.92 Each (inc. VAT)

SMC 240L/min Vacuum Regulator, -1.3kPa to -100kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 538.02
5+AED 516.44

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

240L/min

Manufacturer Series

IRV

Maximum Vacuum Pressure

-100kPa

Minimum Vacuum Pressure

-1.3kPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings