Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Switch, G 1/4 0.7 MPa

RS Stock No.: 196-4434Brand: SMCManufacturers Part No.: IS10E-20F02-A
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Connection

G 1/4

Suitable Media

Air

Type

Pressure Switch

Voltage Rating

100V ac

Connection Thread Size

1/4in

Manufacturer Series

IS10E

Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Minimum Pressure Setting

0.1MPa

Pressure Setting Range

0.1 to 0.4MPa

Maximum Pressure Setting

0.1MPa

Country of Origin

Japan

Stock information temporarily unavailable.

AED 390.44

AED 390.44 Each (ex VAT)

AED 409.96

AED 409.96 Each (inc. VAT)

SMC Pressure Switch, G 1/4 0.7 MPa

AED 390.44

AED 390.44 Each (ex VAT)

AED 409.96

AED 409.96 Each (inc. VAT)

SMC Pressure Switch, G 1/4 0.7 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 390.44
5 - 9AED 374.80
10+AED 367.03

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Connection

G 1/4

Suitable Media

Air

Type

Pressure Switch

Voltage Rating

100V ac

Connection Thread Size

1/4in

Manufacturer Series

IS10E

Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Minimum Pressure Setting

0.1MPa

Pressure Setting Range

0.1 to 0.4MPa

Maximum Pressure Setting

0.1MPa

Country of Origin

Japan