Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
0.7 MPa
Minimum Operating Pressure
0.1MPa
Suitable Media
Air, Inert Gas
Type
Reed
Voltage Rating
100V ac/dc
Manufacturer Series
IS10
Contact Operation
Normally Open
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Minimum Pressure Setting
0.1MPa
Pressure Setting Range
0.1 to 0.6MPa
Maximum Pressure Setting
0.6MPa
Output Type
Reed
Country of Origin
Japan
AED 484.84
AED 484.84 Each (ex VAT)
AED 509.08
AED 509.08 Each (inc. VAT)
1
AED 484.84
AED 484.84 Each (ex VAT)
AED 509.08
AED 509.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 484.84 |
5+ | AED 455.75 |
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
0.7 MPa
Minimum Operating Pressure
0.1MPa
Suitable Media
Air, Inert Gas
Type
Reed
Voltage Rating
100V ac/dc
Manufacturer Series
IS10
Contact Operation
Normally Open
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Minimum Pressure Setting
0.1MPa
Pressure Setting Range
0.1 to 0.6MPa
Maximum Pressure Setting
0.6MPa
Output Type
Reed
Country of Origin
Japan