Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Switch 10 bar

RS Stock No.: 215-1073Brand: SMCManufacturers Part No.: ISE20-P-01
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Pressure Type

Positive Pressure

Connection

R 1/8

Manufacturer Series

ISE20

Country of Origin

Japan

You may be interested in
SMC Pressure Sensor, IP40 1 MPa
AED 426.89Each (ex VAT)
Stock information temporarily unavailable.

AED 392.12

AED 392.12 Each (ex VAT)

AED 411.73

AED 411.73 Each (inc. VAT)

SMC Pressure Switch 10 bar

AED 392.12

AED 392.12 Each (ex VAT)

AED 411.73

AED 411.73 Each (inc. VAT)

SMC Pressure Switch 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 392.12
5+AED 376.42
You may be interested in
SMC Pressure Sensor, IP40 1 MPa
AED 426.89Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Pressure Type

Positive Pressure

Connection

R 1/8

Manufacturer Series

ISE20

Country of Origin

Japan

You may be interested in
SMC Pressure Sensor, IP40 1 MPa
AED 426.89Each (ex VAT)