Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
10 bar
Minimum Operating Pressure
-0.1MPa
Port Connection
1/8 NPT
Proof Pressure
1.5MPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Country of Origin
Japan
AED 399.42
AED 399.42 Each (ex VAT)
AED 419.39
AED 419.39 Each (inc. VAT)
SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
1
AED 399.42
AED 399.42 Each (ex VAT)
AED 419.39
AED 419.39 Each (inc. VAT)
SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
10 bar
Minimum Operating Pressure
-0.1MPa
Port Connection
1/8 NPT
Proof Pressure
1.5MPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Country of Origin
Japan