SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar

RS Stock No.: 270-2896Brand: SMCManufacturers Part No.: ISE35-N-65-MLA
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0MPa

Port Connection

R 1/8

Proof Pressure

1.5MPa

Supply Voltage

12 → 24V dc

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

AED 547.00

AED 547.00 Each (ex VAT)

AED 574.35

AED 574.35 Each (inc. VAT)

SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar

AED 547.00

AED 547.00 Each (ex VAT)

AED 574.35

AED 574.35 Each (inc. VAT)

SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0MPa

Port Connection

R 1/8

Proof Pressure

1.5MPa

Supply Voltage

12 → 24V dc

IP Rating

IP40

Country of Origin

Japan