Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
145 psi
Minimum Operating Pressure
-14.5psi
Pressure Type
Compound Pressure, Vacuum
Connection
R 1/8
Suitable Media
Air, Non Corrosive Gas, Non Flammable Gas
Type
Analog Voltage/Auto-Shift Switching, NPN Open Collector
Voltage Rating
12 → 24V dc
Connection Thread Size
1/8
Manufacturer Series
ISE40A
Connection Thread Standard
R
Minimum Operating Temperature
+23°F
Maximum Operating Temperature
+122°F
IP Rating
IP65
LED Indicator
Yes
Country of Origin
Japan
Product details
ISE/ZSE40 Pressure/ Vacuum Switch
Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
AED 629.79
AED 629.79 Each (ex VAT)
AED 661.28
AED 661.28 Each (inc. VAT)
1
AED 629.79
AED 629.79 Each (ex VAT)
AED 661.28
AED 661.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 629.79 |
5+ | AED 604.64 |
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
145 psi
Minimum Operating Pressure
-14.5psi
Pressure Type
Compound Pressure, Vacuum
Connection
R 1/8
Suitable Media
Air, Non Corrosive Gas, Non Flammable Gas
Type
Analog Voltage/Auto-Shift Switching, NPN Open Collector
Voltage Rating
12 → 24V dc
Connection Thread Size
1/8
Manufacturer Series
ISE40A
Connection Thread Standard
R
Minimum Operating Temperature
+23°F
Maximum Operating Temperature
+122°F
IP Rating
IP65
LED Indicator
Yes
Country of Origin
Japan
Product details
ISE/ZSE40 Pressure/ Vacuum Switch
Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead