Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Compact Pressure Reg,0.01-5bar,0-10Vdc

RS Stock No.: 743-6692Brand: SMCManufacturers Part No.: ITV0030-3BS-Q
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.001MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV0000

Maximum Flow Rate

6L/min

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,714.45Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Compact Pressure Reg,0.01-5bar,0-10Vdc

P.O.A.

Compact Pressure Reg,0.01-5bar,0-10Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,714.45Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.001MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV0000

Maximum Flow Rate

6L/min

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,714.45Each (ex VAT)