Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Compact Pressure Reg,0.01-9bar,4-20mAdc

RS Stock No.: 743-6695Brand: SMCManufacturers Part No.: ITV0050-0BS-Q
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.001MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV0000

Maximum Flow Rate

6L/min

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,591.86Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Compact Pressure Reg,0.01-9bar,4-20mAdc

P.O.A.

Compact Pressure Reg,0.01-9bar,4-20mAdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,591.86Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.001MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV0000

Maximum Flow Rate

6L/min

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,591.86Each (ex VAT)