Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Regulator

RS Stock No.: 873-2648Brand: SMCManufacturers Part No.: ITV0050-0BSDistrelec Article No.: 30410690
brand-logo
View all in I/P & E/P Converters

Technical Document

Specifications

Brand

SMC

Maximum Input Pressure

1MPa

Maximum Flow Rate

6L/min

Minimum Operating Temperature

0°C

Integral Check Valve

Yes

Maximum Operating Temperature

+50°C

Overall Dimensions

56 x 15 x 86 (For Single Unit) mm, 56 x 15 x 89 (For Manifold) mm

Overall Width

15mm

Overall Height

86 (For Single Unit) mm, 89 (For Manifold) mm

Overall Length

56mm

Country of Origin

Japan

Product details

Compact Series ITV0000

Compact Series ITV0000 Electro-Pneumatic Pressure Regulators work on the principle that when the input signal rises, the air supply solenoid valve turns on. As a result, part of the supply pressure passes through the air supply solenoid valve, and changes to output pressure. This output pressure then feeds back to the control circuit through the pressure sensor. Pressure corrections within the ITV0000 continue until the output pressure becomes proportional to the input signal, enabling output pressure that is proportional to the input signal.

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,747.74Each (ex VAT)
Stock information temporarily unavailable.

AED 1,664.46

AED 1,664.46 Each (ex VAT)

AED 1,747.68

AED 1,747.68 Each (inc. VAT)

SMC Pneumatic Regulator

AED 1,664.46

AED 1,664.46 Each (ex VAT)

AED 1,747.68

AED 1,747.68 Each (inc. VAT)

SMC Pneumatic Regulator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,747.74Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Maximum Input Pressure

1MPa

Maximum Flow Rate

6L/min

Minimum Operating Temperature

0°C

Integral Check Valve

Yes

Maximum Operating Temperature

+50°C

Overall Dimensions

56 x 15 x 86 (For Single Unit) mm, 56 x 15 x 89 (For Manifold) mm

Overall Width

15mm

Overall Height

86 (For Single Unit) mm, 89 (For Manifold) mm

Overall Length

56mm

Country of Origin

Japan

Product details

Compact Series ITV0000

Compact Series ITV0000 Electro-Pneumatic Pressure Regulators work on the principle that when the input signal rises, the air supply solenoid valve turns on. As a result, part of the supply pressure passes through the air supply solenoid valve, and changes to output pressure. This output pressure then feeds back to the control circuit through the pressure sensor. Pressure corrections within the ITV0000 continue until the output pressure becomes proportional to the input signal, enabling output pressure that is proportional to the input signal.

You may be interested in
SMC 6L/min Pneumatic Regulator
AED 1,747.74Each (ex VAT)