SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, 1/4in, 1MPa max. input

RS Stock No.: 797-5582Brand: SMCManufacturers Part No.: ITV2050-31F2BS3
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Port Thread Standard

G

Country of Origin

Japan

Product details

ITV series

Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Near zero air consumption at set pressure
Temperature range +5°C to +50°C
Analogue output 1 to 5 Vdc
LED three digit pressure display
IP65 rated enclosure
Energy consumption of 4w or less
Zero and span can be set without supply pressure present
Without cable

AED 2,939.00

AED 2,939.00 Each (ex VAT)

AED 3,085.95

AED 3,085.95 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, 1/4in, 1MPa max. input

AED 2,939.00

AED 2,939.00 Each (ex VAT)

AED 3,085.95

AED 3,085.95 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, 1/4in, 1MPa max. input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 2,939.00
5 - 9AED 2,766.12
10+AED 2,650.83

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Port Thread Standard

G

Country of Origin

Japan

Product details

ITV series

Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Near zero air consumption at set pressure
Temperature range +5°C to +50°C
Analogue output 1 to 5 Vdc
LED three digit pressure display
IP65 rated enclosure
Energy consumption of 4w or less
Zero and span can be set without supply pressure present
Without cable