Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 24 V dc Antistatic Gun, Ionising Air Gun

RS Stock No.: 231-4563Brand: SMCManufacturers Part No.: IZG10-0803-01Distrelec Article No.: 30399813
brand-logo
View all in Ionisers

Technical Document

Specifications

Brand

SMC

Type

Ionized Air Gun

Supply Voltage

24 V dc

Offset Voltage

±10V

Activation Type

Hand Switch

You may be interested in
SCS 230V ac Antistatic Gun, Ioniser
AED 7,780.12Each (ex VAT)
Stock information temporarily unavailable.

AED 2,741.60

AED 2,741.60 Each (ex VAT)

AED 2,878.68

AED 2,878.68 Each (inc. VAT)

SMC 24 V dc Antistatic Gun, Ionising Air Gun

AED 2,741.60

AED 2,741.60 Each (ex VAT)

AED 2,878.68

AED 2,878.68 Each (inc. VAT)

SMC 24 V dc Antistatic Gun, Ionising Air Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SCS 230V ac Antistatic Gun, Ioniser
AED 7,780.12Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Type

Ionized Air Gun

Supply Voltage

24 V dc

Offset Voltage

±10V

Activation Type

Hand Switch

You may be interested in
SCS 230V ac Antistatic Gun, Ioniser
AED 7,780.12Each (ex VAT)