Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 24V Nozzle, Ioniser

RS Stock No.: 204-3894Brand: SMCManufacturers Part No.: IZN10E-01P06
brand-logo
View all in Ionisers

Technical Document

Specifications

Brand

SMC

Type

Nozzle

Supply Voltage

24V

Depth

100mm

Offset Voltage

±10V

Height

46mm

Width

16mm

Activation Type

Hand Switch

Country of Origin

Japan

You may be interested in
SMC 24V 0 Fan Nozzle, Ioniser
AED 2,724.68Each (ex VAT)
Stock information temporarily unavailable.

AED 2,800.36

AED 2,800.36 Each (ex VAT)

AED 2,940.38

AED 2,940.38 Each (inc. VAT)

SMC 24V Nozzle, Ioniser

AED 2,800.36

AED 2,800.36 Each (ex VAT)

AED 2,940.38

AED 2,940.38 Each (inc. VAT)

SMC 24V Nozzle, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC 24V 0 Fan Nozzle, Ioniser
AED 2,724.68Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Type

Nozzle

Supply Voltage

24V

Depth

100mm

Offset Voltage

±10V

Height

46mm

Width

16mm

Activation Type

Hand Switch

Country of Origin

Japan

You may be interested in
SMC 24V 0 Fan Nozzle, Ioniser
AED 2,724.68Each (ex VAT)