Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
1MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Country of Origin
Japan
Product details
Centre Back Connection
General purpose pressure gauge
Centre back connection mounting type
Single MPa scale range
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
AED 33.63
AED 33.63 Each (ex VAT)
AED 35.31
AED 35.31 Each (inc. VAT)
1
AED 33.63
AED 33.63 Each (ex VAT)
AED 35.31
AED 35.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 33.63 |
5 - 9 | AED 31.67 |
10+ | AED 30.80 |
Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
1MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Country of Origin
Japan
Product details
Centre Back Connection
General purpose pressure gauge
Centre back connection mounting type
Single MPa scale range
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.