Technical Document
Specifications
Brand
SMCConnector A
R 1/4
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KC
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Country of Origin
France
Product details
Self Seal Adaptor
AED 41.06
AED 41.06 Each (ex VAT)
AED 43.11
AED 43.11 Each (inc. VAT)
1
AED 41.06
AED 41.06 Each (ex VAT)
AED 43.11
AED 43.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 41.06 |
5 - 9 | AED 38.64 |
10+ | AED 37.01 |
Technical Document
Specifications
Brand
SMCConnector A
R 1/4
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KC
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Country of Origin
France
Product details