Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style

RS Stock No.: 196-4531Brand: SMCManufacturers Part No.: KDM20S-04
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KDM

Inlet Port

Push In 4 mm

Number of Inlet Ports

20

Outlet Port

Push In 4 mm

Number of Outlet Ports

20

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5 (No Freezing)°C

Maximum Operating Temperature

+60 (No Freezing)°C

Mounting Type

Bulkhead

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 423.07

AED 423.07 Each (ex VAT)

AED 444.22

AED 444.22 Each (inc. VAT)

SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style

AED 423.07

AED 423.07 Each (ex VAT)

AED 444.22

AED 444.22 Each (inc. VAT)

SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 423.07
5 - 9AED 406.18
10+AED 397.73
You may be interested in

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KDM

Inlet Port

Push In 4 mm

Number of Inlet Ports

20

Outlet Port

Push In 4 mm

Number of Outlet Ports

20

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5 (No Freezing)°C

Maximum Operating Temperature

+60 (No Freezing)°C

Mounting Type

Bulkhead

Country of Origin

China

You may be interested in