Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Piston Rod Ball Joint KJ12D

RS Stock No.: 350-0496Brand: SMCManufacturers Part No.: KJ12DDistrelec Article No.: 30423721
brand-logo

Technical Document

Specifications

Brand

SMC

Connection Size

M12 x 1.25 Female

Bore Size

12mm

Material

Steel

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

China

Product details

CP95 / CP96 - Accessories

Stock information temporarily unavailable.

AED 63.26

AED 63.26 Each (ex VAT)

AED 66.42

AED 66.42 Each (inc. VAT)

SMC Piston Rod Ball Joint KJ12D

AED 63.26

AED 63.26 Each (ex VAT)

AED 66.42

AED 66.42 Each (inc. VAT)

SMC Piston Rod Ball Joint KJ12D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 63.26
5 - 9AED 60.22
10+AED 58.80

Technical Document

Specifications

Brand

SMC

Connection Size

M12 x 1.25 Female

Bore Size

12mm

Material

Steel

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

China

Product details

CP95 / CP96 - Accessories