Technical Document
Specifications
Brand
SMCThreaded Connection
M5
Coupling Gender
Female, Male
Thread Size
M5mm
Coupling Type
Quick Connect Coupling Plug
Connection Type
One Touch Fitting
Hose Barb Connection
4mm
Country of Origin
Japan
AED 305.13
AED 305.13 1 Bag of 5 (ex VAT)
AED 320.39
AED 320.39 1 Bag of 5 (inc. VAT)
1
AED 305.13
AED 305.13 1 Bag of 5 (ex VAT)
AED 320.39
AED 320.39 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCThreaded Connection
M5
Coupling Gender
Female, Male
Thread Size
M5mm
Coupling Type
Quick Connect Coupling Plug
Connection Type
One Touch Fitting
Hose Barb Connection
4mm
Country of Origin
Japan