Technical Document
Specifications
Brand
SMCThreaded Connection
R 3/8
Coupling Gender
Male
Thread Size
R 3/4in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Hose Barb
Hose Barb Connection
R 1in
Material
Stainless Steel
Country of Origin
Japan
AED 367.35
AED 367.35 Each (ex VAT)
AED 385.72
AED 385.72 Each (inc. VAT)
1
AED 367.35
AED 367.35 Each (ex VAT)
AED 385.72
AED 385.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCThreaded Connection
R 3/8
Coupling Gender
Male
Thread Size
R 3/4in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Hose Barb
Hose Barb Connection
R 1in
Material
Stainless Steel
Country of Origin
Japan