SMC KM 3 Outlet Manifold Push In 6 mm Push In 4 mm

RS Stock No.: 400-3299Brand: SMCManufacturers Part No.: KM13-04-06-3
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 6 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

4mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

6mm

Country of Origin

France

Product details

Single Sided Manifold

Stock information temporarily unavailable.

AED 33.86

AED 33.86 Each (ex VAT)

AED 35.55

AED 35.55 Each (inc. VAT)

SMC KM 3 Outlet Manifold Push In 6 mm Push In 4 mm

AED 33.86

AED 33.86 Each (ex VAT)

AED 35.55

AED 35.55 Each (inc. VAT)

SMC KM 3 Outlet Manifold Push In 6 mm Push In 4 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 33.86
5 - 9AED 31.82
10+AED 30.56

Technical Document

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 6 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

4mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

6mm

Country of Origin

France

Product details

Single Sided Manifold