Technical Document
Specifications
Brand
SMCConnector A
Push In 4 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Delta Union Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector C
Push In 4 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Tube Connection B - Type
Push In
Tube Connection A - Tube Size
4mm
Country of Origin
Japan
Product details
Delta Union KQ2D
The KQ2D delta union fittings from SMC are quick and easy to install into your fittings. These KQ2D delta unions are also more compact in design which means that these delta unions can be used within a confined space. Delta unions are designed to branch tubing at three right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
AED 169.31
AED 33.862 Each (In a Pack of 5) (ex VAT)
AED 177.78
AED 35.555 Each (In a Pack of 5) (inc. VAT)
5
AED 169.31
AED 33.862 Each (In a Pack of 5) (ex VAT)
AED 177.78
AED 35.555 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 33.862 | AED 169.31 |
25 - 45 | AED 31.815 | AED 159.08 |
50+ | AED 30.502 | AED 152.51 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 4 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Delta Union Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector C
Push In 4 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Tube Connection B - Type
Push In
Tube Connection A - Tube Size
4mm
Country of Origin
Japan
Product details
Delta Union KQ2D
The KQ2D delta union fittings from SMC are quick and easy to install into your fittings. These KQ2D delta unions are also more compact in design which means that these delta unions can be used within a confined space. Delta unions are designed to branch tubing at three right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.