Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
Rc 1/8 Female
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
13mm
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 27.893Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 4 mm, Rc 1/8 Female BSPPx4mm
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 4 mm, Rc 1/8 Female BSPPx4mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 27.893Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
Rc 1/8 Female
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
13mm
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 27.893Each (In a Pack of 5) (ex VAT)