Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 1/8

RS Stock No.: 371-9353Brand: SMCManufacturers Part No.: KQ2F04-01
brand-logo

Technical Document

Specifications

Brand

SMC

Threaded Connection

R 1/8 Female, Rc 1/8 Female

Coupling Gender

Female

Thread Size

1/8in

Manufacturer Series

KQ2

Connection Type

One Touch

Material

Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel

Thread Standard

R, Rc

Maximum Operating Pressure

1 MPa

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Product details

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 1/8

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 1/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Threaded Connection

R 1/8 Female, Rc 1/8 Female

Coupling Gender

Female

Thread Size

1/8in

Manufacturer Series

KQ2

Connection Type

One Touch

Material

Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel

Thread Standard

R, Rc

Maximum Operating Pressure

1 MPa

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Product details

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more