SMC KQ2 Series Straight Threaded Adaptor, Uni 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style

RS Stock No.: 840-4643Brand: SMCManufacturers Part No.: KQ2H07-U01N
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Uni 1/8 Male

Connector B

Push In 1/4 in

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/8 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

1 MPa, 3 MPa

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 219.45

AED 21.945 Each (In a Pack of 10) (ex VAT)

AED 230.42

AED 23.042 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, Uni 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style

AED 219.45

AED 21.945 Each (In a Pack of 10) (ex VAT)

AED 230.42

AED 23.042 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, Uni 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Connector A

Uni 1/8 Male

Connector B

Push In 1/4 in

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/8 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

1 MPa, 3 MPa

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more