Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ2 Series, Threaded-to-Tube Connection Style

RS Stock No.: 371-9224Brand: SMCManufacturers Part No.: KQ2L08-01S
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in