Technical Document
Specifications
Brand
SMCAccessory Type
Blanking Plug
Tube Size
4mm
Manufacturer Series
KQ2
Material
Brass, PBT, PP
Country of Origin
Singapore
Product details
Plug KQ2 Series
KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
AED 23.62
AED 4.725 Each (In a Pack of 5) (ex VAT)
AED 24.80
AED 4.961 Each (In a Pack of 5) (inc. VAT)
5
AED 23.62
AED 4.725 Each (In a Pack of 5) (ex VAT)
AED 24.80
AED 4.961 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 4.725 | AED 23.62 |
| 25 - 45 | AED 4.41 | AED 22.05 |
| 50 - 120 | AED 4.252 | AED 21.26 |
| 125+ | AED 4.148 | AED 20.74 |
Technical Document
Specifications
Brand
SMCAccessory Type
Blanking Plug
Tube Size
4mm
Manufacturer Series
KQ2
Material
Brass, PBT, PP
Country of Origin
Singapore
Product details
Plug KQ2 Series
KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.


