Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-5627Brand: SMCManufacturers Part No.: KQ2R10-12A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 173.25

AED 34.65 Each (In a Pack of 5) (ex VAT)

AED 181.91

AED 36.382 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style

AED 173.25

AED 34.65 Each (In a Pack of 5) (ex VAT)

AED 181.91

AED 36.382 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 34.65AED 173.25
25 - 45AED 32.655AED 163.28
50+AED 31.29AED 156.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)