SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-5633Brand: SMCManufacturers Part No.: KQ2R23-04A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 3.2 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 47.51

AED 9.502 Each (In a Pack of 5) (ex VAT)

AED 49.89

AED 9.977 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 4 mm, Tube-to-Tube Connection Style

AED 47.51

AED 9.502 Each (In a Pack of 5) (ex VAT)

AED 49.89

AED 9.977 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 4 mm, Tube-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 9.502AED 47.51
25 - 45AED 8.925AED 44.62
50+AED 8.558AED 42.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Connector A

Push In 3.2 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more