Technical Document
Specifications
Brand
SMCConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Manufacturer Series
KQ2
Tube Connection A - Tube Size
6mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection A - Type
Push In
Country of Origin
Japan
Product details
Different Diameter Tee KQ2T
The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
AED 122.85
AED 24.57 Each (In a Pack of 5) (ex VAT)
AED 128.99
AED 25.798 Each (In a Pack of 5) (inc. VAT)
5
AED 122.85
AED 24.57 Each (In a Pack of 5) (ex VAT)
AED 128.99
AED 25.798 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 24.57 | AED 122.85 |
25 - 45 | AED 23.152 | AED 115.76 |
50+ | AED 22.208 | AED 111.04 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Manufacturer Series
KQ2
Tube Connection A - Tube Size
6mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection A - Type
Push In
Country of Origin
Japan
Product details
Different Diameter Tee KQ2T
The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.