Technical Document
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Country of Origin
Singapore
Product details
Male Branch Tee KQ2T
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
AED 155.66
AED 31.132 Each (In a Pack of 5) (ex VAT)
AED 163.44
AED 32.689 Each (In a Pack of 5) (inc. VAT)
5
AED 155.66
AED 31.132 Each (In a Pack of 5) (ex VAT)
AED 163.44
AED 32.689 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 31.132 | AED 155.66 |
25 - 45 | AED 29.295 | AED 146.48 |
50+ | AED 28.088 | AED 140.44 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Country of Origin
Singapore
Product details
Male Branch Tee KQ2T
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces