Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ2 Series Cross Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-5904Brand: SMCManufacturers Part No.: KQ2TW08-00A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Cross Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Connector D

Push In 8 mm

Connector C

Push In 8 mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection D - Type

Push In

Tube Connection A - Tube Size

8mm

Tube Connection B - Tube Size

8mm

Country of Origin

Singapore

Product details

Cross Fitting KQ2TW

The KQ2TW cross fittings from SMC are quick and easy to install into your fittings. These KQ2TW cross fittings are also more compact in design which means that they can be used within a confined space. Cross fittings are designed to four-branch tubing lines. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
Stock information temporarily unavailable.

AED 206.32

AED 41.265 Each (In a Pack of 5) (ex VAT)

AED 216.64

AED 43.328 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Cross Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

AED 206.32

AED 41.265 Each (In a Pack of 5) (ex VAT)

AED 216.64

AED 43.328 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Cross Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 41.265AED 206.32
25 - 45AED 38.85AED 194.25
50+AED 37.222AED 186.11
You may be interested in

Technical Document

Specifications

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Cross Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Connector D

Push In 8 mm

Connector C

Push In 8 mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection D - Type

Push In

Tube Connection A - Tube Size

8mm

Tube Connection B - Tube Size

8mm

Country of Origin

Singapore

Product details

Cross Fitting KQ2TW

The KQ2TW cross fittings from SMC are quick and easy to install into your fittings. These KQ2TW cross fittings are also more compact in design which means that they can be used within a confined space. Cross fittings are designed to four-branch tubing lines. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in