Technical Document
Specifications
Brand
SMCConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Cross Tube-to-Tube Adaptor
Manufacturer Series
KQ2
Connector D
Push In 12 mm
Connector C
Push In 12 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection D - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection B - Tube Size
12mm
Tube Connection A - Tube Size
12mm
Country of Origin
Japan
Product details
Cross Fitting KQ2TW
The KQ2TW cross fittings from SMC are quick and easy to install into your fittings. These KQ2TW cross fittings are also more compact in design which means that they can be used within a confined space. Cross fittings are designed to four-branch tubing lines. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
AED 311.85
AED 62.37 Each (In a Pack of 5) (ex VAT)
AED 327.44
AED 65.488 Each (In a Pack of 5) (inc. VAT)
5
AED 311.85
AED 62.37 Each (In a Pack of 5) (ex VAT)
AED 327.44
AED 65.488 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 62.37 | AED 311.85 |
25 - 45 | AED 58.695 | AED 293.48 |
50+ | AED 56.228 | AED 281.14 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Cross Tube-to-Tube Adaptor
Manufacturer Series
KQ2
Connector D
Push In 12 mm
Connector C
Push In 12 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection D - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection B - Tube Size
12mm
Tube Connection A - Tube Size
12mm
Country of Origin
Japan
Product details
Cross Fitting KQ2TW
The KQ2TW cross fittings from SMC are quick and easy to install into your fittings. These KQ2TW cross fittings are also more compact in design which means that they can be used within a confined space. Cross fittings are designed to four-branch tubing lines. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.