Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ2 Series Union Y, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 281-0558Brand: SMCManufacturers Part No.: KQ2U06-00A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Union Y

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Country of Origin

Singapore

Stock information temporarily unavailable.

AED 152.80

AED 152.80 1 Box of 10 (ex VAT)

AED 160.44

AED 160.44 1 Box of 10 (inc. VAT)

SMC KQ2 Series Union Y, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

AED 152.80

AED 152.80 1 Box of 10 (ex VAT)

AED 160.44

AED 160.44 1 Box of 10 (inc. VAT)

SMC KQ2 Series Union Y, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Union Y

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Country of Origin

Singapore