Technical Document
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector C
Push In 8 mm
Maximum Operating Temperature
+60°C
Body Material
PBT
Minimum Operating Temperature
-5°C
Tube Connection C - Tube Size
8mm
Tube Connection B - Type
Push In
Tube Connection B - Tube Size
8mm
Country of Origin
Singapore
Product details
Union Y KQ2U
The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
AED 138.34
AED 27.668 Each (In a Pack of 5) (ex VAT)
AED 145.26
AED 29.051 Each (In a Pack of 5) (inc. VAT)
5
AED 138.34
AED 27.668 Each (In a Pack of 5) (ex VAT)
AED 145.26
AED 29.051 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 27.668 | AED 138.34 |
25 - 45 | AED 26.04 | AED 130.20 |
50+ | AED 24.938 | AED 124.69 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector C
Push In 8 mm
Maximum Operating Temperature
+60°C
Body Material
PBT
Minimum Operating Temperature
-5°C
Tube Connection C - Tube Size
8mm
Tube Connection B - Type
Push In
Tube Connection B - Tube Size
8mm
Country of Origin
Singapore
Product details
Union Y KQ2U
The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.