Technical Document
Specifications
Brand
SMCConnector A
Push In 4 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Double Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector D
Push In 4 mm
Connector C
Push In 4 mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Body Material
PBT
Tube Connection A - Type
Push In
Branch Tube Connection - Type
Push In
Branch Tube Connection - Tube Size
6mm
Country of Origin
Japan
Product details
Different diameter Double Union Y, KQ2UD
The KQ2UD double union Y fittings from SMC are quick and easy to install into your fittings. These KQ2UD double unions are also more compact in design which means that these double unions can be used within a confined space. Double union Y's are designed to four branch tubing. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, white color
Different diameter double union "Y"
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Use to four-branch line in the same direction with size down
Cooper free
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
AED 252.79
AED 50.558 Each (In a Pack of 5) (ex VAT)
AED 265.43
AED 53.086 Each (In a Pack of 5) (inc. VAT)
5
AED 252.79
AED 50.558 Each (In a Pack of 5) (ex VAT)
AED 265.43
AED 53.086 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 50.558 | AED 252.79 |
25 - 45 | AED 47.565 | AED 237.82 |
50+ | AED 45.622 | AED 228.11 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 4 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Double Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector D
Push In 4 mm
Connector C
Push In 4 mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Body Material
PBT
Tube Connection A - Type
Push In
Branch Tube Connection - Type
Push In
Branch Tube Connection - Tube Size
6mm
Country of Origin
Japan
Product details
Different diameter Double Union Y, KQ2UD
The KQ2UD double union Y fittings from SMC are quick and easy to install into your fittings. These KQ2UD double unions are also more compact in design which means that these double unions can be used within a confined space. Double union Y's are designed to four branch tubing. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, white color
Different diameter double union "Y"
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Use to four-branch line in the same direction with size down
Cooper free
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.