Technical Document
Specifications
Brand
SMCConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Double Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector D
Push In 6 mm
Connector C
Push In 6 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection A - Type
Push In
Branch Tube Connection - Type
Push In
Branch Tube Connection - Tube Size
8mm
Country of Origin
Singapore
Product details
Different diameter Double Union Y, KQ2UD
The KQ2UD double union Y fittings from SMC are quick and easy to install into your fittings. These KQ2UD double unions are also more compact in design which means that these double unions can be used within a confined space. Double union Y's are designed to four branch tubing. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, white color
Different diameter double union "Y"
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Use to four-branch line in the same direction with size down
Cooper free
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
AED 342.56
AED 68.512 Each (In a Pack of 5) (ex VAT)
AED 359.69
AED 71.938 Each (In a Pack of 5) (inc. VAT)
5
AED 342.56
AED 68.512 Each (In a Pack of 5) (ex VAT)
AED 359.69
AED 71.938 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 68.512 | AED 342.56 |
25 - 45 | AED 64.47 | AED 322.35 |
50+ | AED 61.792 | AED 308.96 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Double Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector D
Push In 6 mm
Connector C
Push In 6 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection A - Type
Push In
Branch Tube Connection - Type
Push In
Branch Tube Connection - Tube Size
8mm
Country of Origin
Singapore
Product details
Different diameter Double Union Y, KQ2UD
The KQ2UD double union Y fittings from SMC are quick and easy to install into your fittings. These KQ2UD double unions are also more compact in design which means that these double unions can be used within a confined space. Double union Y's are designed to four branch tubing. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, white color
Different diameter double union "Y"
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Use to four-branch line in the same direction with size down
Cooper free
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.