Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ Series, Tube-to-Tube Connection Style

RS Stock No.: 727-222Brand: SMCManufacturers Part No.: KQE12-00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ

Tube Connection B - Tube Size

12mm

Maximum Operating Temperature

+60°C

Tube Connection A - Type

Push In

Thread Material

Brass

Tube Connection A - Tube Size

12mm

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Tube Connection B - Type

Push In

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Tube-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ

Tube Connection B - Tube Size

12mm

Maximum Operating Temperature

+60°C

Tube Connection A - Type

Push In

Thread Material

Brass

Tube Connection A - Tube Size

12mm

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Tube Connection B - Type

Push In

Country of Origin

Japan