Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQG2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 742-6386Brand: SMCManufacturers Part No.: KQG2H10-02S
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 107.99

AED 107.99 Each (ex VAT)

AED 113.39

AED 113.39 Each (inc. VAT)

SMC KQG2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

AED 107.99

AED 107.99 Each (ex VAT)

AED 113.39

AED 113.39 Each (inc. VAT)

SMC KQG2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 107.99
5 - 9AED 101.64
10+AED 97.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more